Molex F-PHG-2E technical specifications.
| Flammability Rating | UL94 V-0 |
| Number of Positions | 15 |
| Package Quantity | 10 |
| Shell Material | Polyamide |
| Shell Size | A |
| RoHS | Not Compliant |
Download the complete datasheet for Molex F-PHG-2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.