
Molex F-PHR-3E technical specifications.
| Flammability Rating | UL94 V-0 |
| Package Quantity | 10 |
| Shell Material | Polyamide |
| Shell Size | B |
| RoHS | Compliant |
Download the complete datasheet for Molex F-PHR-3E to view detailed technical specifications.
No datasheet is available for this part.