Molex F-PHR-4E technical specifications.
| Flammability Rating | UL94 V-0 |
| Number of Positions | 37 |
| Package Quantity | 10 |
| Series | F-PHR |
| Shell Material | Polyamide |
| Shell Size | C |
| Wire/Cable Diameter | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex F-PHR-4E to view detailed technical specifications.
No datasheet is available for this part.