Molex F1042-2SK technical specifications.
| Color | Red |
| Gender | Female |
| Length | 26.2mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Molex F1042-2SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.