Molex F1042-3P technical specifications.
| Color | Red |
| Gender | Male |
| Material | Plastic |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F1042 |
| RoHS | Compliant |
Download the complete datasheet for Molex F1042-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
