Molex F15P0G2 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Copper Alloy, Gold |
| Current Rating | 5A |
| Depth | 12.5mm |
| Gender | Male |
| Length | 39.1mm |
| Mount | Panel |
| Number of Contacts | 15 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | F Series |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex F15P0G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
