D-Sub Standard Connectors D-SUB STRAIGHT PCB
Molex F15S22G2-0904 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Pitch | 2.84mm |
| Plating | Tin |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex F15S22G2-0904 to view detailed technical specifications.
No datasheet is available for this part.