Molex F25S0G1 technical specifications.
| Body Material | Steel |
| Contact Material | Brass |
| Gender | Female |
| Number of Contacts | 25 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex F25S0G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.