Molex F25S15-K49 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.5mm |
| Gender | Female |
| Length | 53mm |
| Number of Contacts | 25 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| Series | F Series |
| Termination | IDC |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex F25S15-K49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.