Molex F2W2PC-K120 technical specifications.
| Body Material | Steel |
| Contact Material | Gold |
| Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Power Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex F2W2PC-K120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.