Molex F3007S-12-025-85 technical specifications.
| Color | Grey |
| Conductor Material | Copper, Silver |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 1foot |
| Number of Conductors | 12 |
| Package Quantity | 100 |
| Packaging | Spool |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex F3007S-12-025-85 to view detailed technical specifications.
No datasheet is available for this part.
