
This 60-conductor cable features a 30AWG copper and silver conductor material, with a FEP jacket. The cable has a pitch of 0.635mm and a length of 1 foot. It is available in a spool packaging quantity of 100. The cable is not radiation hardened.
Molex F3007S-60-025-85 technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Conductor Material | Copper, Silver |
| Jacket Material | FEP |
| Length | 1foot |
| Mount | Cable |
| Number of Conductors | 60 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex F3007S-60-025-85 to view detailed technical specifications.
No datasheet is available for this part.
