Molex F3007S-68-025-85 technical specifications.
| Approvals | UL |
| Cable Pitch | 0.635mm |
| Color | Grey, Natural |
| Conductor Material | Copper, Silver |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 68 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| Ribbon Thickness | 0.024inch |
| Ribbon Width | 1.7inch |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex F3007S-68-025-85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
