Molex F37POG3 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Pitch | 2.84mm |
| Plating | Tin |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex F37POG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.