Molex F37S1G2 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Current Rating | 5A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 69.3mm |
| Mount | Panel |
| Number of Contacts | 37 |
| Orientation | Straight |
| Series | F Series |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex F37S1G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.