Molex F3W3PC-1002 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Shell Size | 2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex F3W3PC-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.