Molex F3W3SC-K121 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Rows | 2 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | F3W3 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex F3W3SC-K121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.