Molex F50P0G2 technical specifications.
| Color | White |
| Contact Material | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Rows | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex F50P0G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.