The FA-25PS/1-LF is a 25-pin receptacle with a current rating of 5A and a working voltage of 200V. It features a resistance of 10R and a capacitance of 1nF. The receptacle is made of steel with a copper alloy contact and gold plating, and has a tin-plated body. It can withstand 250 mating cycles and operates between -40°C and 125°C.
Molex FA-25PS/1-LF technical specifications.
| Body Plating | Tin |
| Capacitance | 1nF |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 25 |
| Number of Poles | 25 |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex FA-25PS/1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
