This 9-contact receptacle features a steel body with a tin plating, copper alloy contacts, and a maximum operating temperature of 125°C. It can handle a current rating of 5A and a working voltage of 200V. The receptacle is designed to withstand 250 mating cycles and has a resistance of 10 ohms.
Molex FA-9PS/1-LF technical specifications.
| Body Plating | Tin |
| Capacitance | 1nF |
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex FA-9PS/1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.