Molex FC09P0G1 technical specifications.
| Capacitance | 1nF |
| Contact Material | Gold |
| Current Rating | 5A |
| Gender | Male |
| RoHS | Compliant |
Download the complete datasheet for Molex FC09P0G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.