Molex FC15PTI-LF technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Current Rating | 1A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Pitch | 2.76mm |
| Material | Steel |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | IDC |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex FC15PTI-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
