Molex FDA-15PTI2/1-LF technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Capacitance | 1nF |
| Package/Case | Metal |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex FDA-15PTI2/1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
