This 15-contact female panel mount connector features a tin-plated body with gold-plated contacts and a copper alloy base. It has a current rating of 5A and a voltage rating of 200V. The connector is designed for panel mounting and has a flammability rating of UL94 V-0. It can withstand temperatures between -25°C and 125°C and has a mating cycle of 100. The connector is Reach SVHC compliant and has a termination of solder.
Molex FDA-15ST2/1 technical specifications.
| Body Plating | Tin |
| Capacitance | 1nF |
| Package/Case | 200 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.14mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 12.55mm |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex FDA-15ST2/1 to view detailed technical specifications.
No datasheet is available for this part.