Molex FDCB-37S1AENT2/1 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Pitch | 2.76mm |
| Voltage Rating | 200V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FDCB-37S1AENT2/1 to view detailed technical specifications.
No datasheet is available for this part.