This D-Subminiature connector features 15 positions with a female contact gender and a straight body orientation. It is designed for through hole mounting and has a termination method of solder. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Molex FH15S22G2-0904 technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex FH15S22G2-0904 to view detailed technical specifications.
No datasheet is available for this part.