Molex FHTDE-15SOL2T2/3-LF technical specifications.
| Capacitance | 330pF |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Receptacle |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Series | FHTB |
| Termination | Solder |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex FHTDE-15SOL2T2/3-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.