Molex FK20PL-08V-5000 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Machined Contacts |
| Current Rating | 5A |
| Package Quantity | 5000 |
| Series | FK |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex FK20PL-08V-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.