Molex FK20PL2602V0100 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Machined Contacts |
| Current Rating | 5A |
| Package Quantity | 200 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex FK20PL2602V0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.