Molex FK20S-13V_0100 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Machined Contacts |
| Current Rating | 5A |
| Gender | Female |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | FK |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex FK20S-13V_0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.