Molex FK20SL-08V technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex FK20SL-08V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.