Molex FKC2GA technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 15 |
| Plating | Nickel |
| Shell Material | ABS |
| Shell Size | A |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FKC2GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
