Molex FKC2GAE technical specifications.
| Body Material | ABS |
| Number of Contacts | 15 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | FKC |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for Molex FKC2GAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.