Molex FKC3E technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Shell Material | ABS |
| Shell Size | B |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FKC3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.