Molex FKC3GA-K368E technical specifications.
| Flammability Rating | UL94 V-0 |
| Number of Positions | 25 |
| Plating | Nickel |
| Shell Material | ABS |
| Shell Size | B |
| Wire/Cable Diameter | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex FKC3GA-K368E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.