Molex FKC5GE technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shell Material | ABS |
| Shell Size | D |
| RoHS | Not Compliant |
Download the complete datasheet for Molex FKC5GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.