Molex FKH2E technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Shell Material | ABS |
| Shell Size | A |
| RoHS | Compliant |
Download the complete datasheet for Molex FKH2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.