Molex FKI4A-4488 technical specifications.
| Color | Black |
| Number of Contacts | 37 |
| Orientation | Straight |
| Series | FKI |
| RoHS | Compliant |
Download the complete datasheet for Molex FKI4A-4488 to view detailed technical specifications.
No datasheet is available for this part.