Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

FL25-44S7

Datasheet
D-Sub high density crimp socket   44 P, FL25-44S7, FCT
Molex

FL25-44S7

D-Sub high density crimp socket 44 P, FL25-44S7, FCT

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. D-Subminiature Connectors
  4. Standard & High-Density

Current Rating3A
Quick Jump:

Technical Specifications

Molex FL25-44S7 technical specifications.

General

Contact Gender
Female
Contact Material
Gold
Current Rating
3A
Gender
Female
Termination
Crimp

Compliance

RoHS
Compliant

Datasheet

Molex FL25-44S7 Datasheet

Download the complete datasheet for Molex FL25-44S7 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com