Molex FL37-62S7 technical specifications.
| Contact Gender | Female |
| Contact Material | Gold |
| Current Rating | 3A |
| Gender | Female |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex FL37-62S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.