Molex FL37S7-K121 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Gold |
| Current Rating | 5A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 69.3mm |
| Number of Contacts | 37 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | FL |
| Termination | Crimp |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FL37S7-K121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.