Molex FL50P7-K120 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Gold |
| Current Rating | 5A |
| Depth | 15.4mm |
| Gender | Male |
| Length | 66.9mm |
| Number of Contacts | 50 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | FL |
| Termination | Crimp |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FL50P7-K120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
