Molex FLT09S7-K121 technical specifications.
| Contact Gender | Female |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Plating | Tin |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex FLT09S7-K121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.