Molex FM11W1S-K121 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Pitch | 2.84mm |
| Plating | Tin |
| Series | FM1 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex FM11W1S-K121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.