Molex FM13W6PA-K120 technical specifications.
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 13 |
| Number of Power Positions | 6 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex FM13W6PA-K120 to view detailed technical specifications.
No datasheet is available for this part.