Molex FM17W5PA-K120 technical specifications.
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 17 |
| Number of Power Positions | 5 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex FM17W5PA-K120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.