Molex FM21WA4P5-1002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Glass |
| Number of Rows | 2 |
| Plating | Tin |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex FM21WA4P5-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.