Molex FM36W4P-K120 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 2.84mm |
| Plating | Tin |
| Series | FM3 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex FM36W4P-K120 to view detailed technical specifications.
No datasheet is available for this part.