Molex FM36W4S5-K121 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Glass |
| Number of Rows | 3 |
| Package Quantity | 8 |
| Plating | Tin |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex FM36W4S5-K121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.