Molex FM7W2P5-K120 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Gender | Male |
| Number of Rows | 2 |
| Plating | Tin |
| Series | FM7 |
| Shell Material | Gold |
| Shell Size | 5 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex FM7W2P5-K120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.